Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.300 |
| 5+ | $38.280 |
| 10+ | $38.150 |
| 25+ | $38.010 |
| 50+ | $35.140 |
| 100+ | $32.720 |
Price for:Each
Minimum: 1
Multiple: 1
$41.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCHI06LSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28W1252
Product RangeCHI
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithILME Connector Inserts
Product RangeCHI
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
ILME Connector Inserts
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
-
Product Range
CHI
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

