Print Page
221 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.030 |
| 5+ | $30.170 |
| 10+ | $29.300 |
| 25+ | $28.430 |
| 50+ | $26.070 |
| 100+ | $22.430 |
| 250+ | $21.340 |
Price for:Each
Minimum: 1
Multiple: 1
$31.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCPM06Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28W3680
Product RangeCP
Technical Datasheet
Product RangeCP
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating35A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CP
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
35A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

