Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 100+ | $8.250 |
| 250+ | $7.610 |
| 500+ | $7.130 |
| 1000+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCX7MA10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH5553
Product RangeCLASS CX
Technical Datasheet
Product RangeCLASS CX
Contact GenderPin
Wire Size AWG Max7AWG
Contact Termination TypeCrimp
Current Rating70A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CLASS CX
Wire Size AWG Max
7AWG
Current Rating
70A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

