Print Page
352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.650 |
| 5+ | $37.630 |
| 10+ | $35.120 |
| 25+ | $32.940 |
| 50+ | $30.440 |
| 100+ | $28.330 |
Price for:Each
Minimum: 1
Multiple: 1
$40.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCXM4/0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28W4597
Product RangeCX
Technical Datasheet
Product RangeCX
Heavy Duty Connector TypeInsert
No. of Contacts4Contacts
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating80A
Wire Size AWG Max6AWG
Wire Size AWG Min12AWG
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CX
No. of Contacts
4Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
6AWG
Contact Plating
Silver Plated Contacts
Heavy Duty Connector Type
Insert
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
80A
Wire Size AWG Min
12AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

