Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.650 |
| 50+ | $11.910 |
| 100+ | $11.260 |
| 250+ | $10.160 |
| 500+ | $9.820 |
Price for:Each
Minimum: 1
Multiple: 1
$12.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCYMA25Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH5562
Product RangeCLASS CY
Technical Datasheet
Product RangeCLASS CY
Contact GenderPin
Wire Size AWG Max4AWG
Contact Termination TypeCrimp
Current Rating200A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CLASS CY
Wire Size AWG Max
4AWG
Current Rating
200A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

