Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.190 |
| 25+ | $124.140 |
| 50+ | $121.320 |
| 100+ | $117.950 |
| 250+ | $114.590 |
Price for:Each
Minimum: 1
Multiple: 1
$129.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoKI1643EB6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06AC1449
Product RangeKI
Technical Datasheet
Current Rating16A
Voltage Rating VAC110V
Connector MountingWall Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP66
IP RatingIP66
Product RangeKI
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Current Rating
16A
Connector Mounting
Wall Mount
Pin Configuration
2P+E
IP Rating
IP66
Product Range
KI
Voltage Rating VAC
110V
Electrical Connector Gender
Socket
Connector Colour
Yellow
IP Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

