Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.120 |
| 5+ | $109.390 |
| 10+ | $104.850 |
| 25+ | $100.710 |
Price for:Each
Minimum: 1
Multiple: 1
$116.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoM7APE16.32Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC3021
Product RangeE-Xtreme
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialMetal Body
Locking Type2 Lever
Rectangular Shell Size-
For Use WithILME Connector Inserts
Product RangeE-Xtreme
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
ILME Connector Inserts
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Metal Body
Rectangular Shell Size
-
Product Range
E-Xtreme
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

