Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Technical Specifications
Wavelength Typ
670nm
Output Power
3mW
Laser Lens
-
Supply Current
70mA
SVHC
No SVHC (23-Jan-2024)
Output Power (VA)
3mW
Voltage Rating
5V
Laser Beam Size
4mm x 2mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
