Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.P47L120GLFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.98K9182
Your Part Number
39 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.150 |
| 5+ | $15.410 |
| 10+ | $14.450 |
| 25+ | $12.900 |
| 100+ | $12.140 |
| 500+ | $11.790 |
| 1000+ | $11.050 |
Price for:Each
Minimum: 1
Multiple: 1
$16.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.P47L120GLFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.98K9182
Technical Datasheet
Transducer Function-
Supply Voltage Min6V
Tones-
Sound Pressure Level (SPL)105dB
Resonant Frequency-
Supply Voltage Max16V
Transducer Mounting-
Operating Current Max250mA
Drive CircuitInternal
Capacitance-
Sound Level Distance-
Lead Wire22AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCLead (25-Jun-2020)
Technical Specifications
Transducer Function
-
Tones
-
Resonant Frequency
-
Transducer Mounting
-
Drive Circuit
Internal
Sound Level Distance
-
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
6V
Sound Pressure Level (SPL)
105dB
Supply Voltage Max
16V
Operating Current Max
250mA
Capacitance
-
Lead Wire
22AWG
IP Rating
-
Operating Voltage Range
6VDC to 16VDC
Operating Temperature Max
60°C
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
