Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoBG1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96K6982
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.800 |
| 5+ | $29.240 |
| 10+ | $28.680 |
| 25+ | $28.120 |
| 50+ | $26.790 |
| 100+ | $24.460 |
| 250+ | $23.010 |
Price for:Each
Minimum: 1
Multiple: 1
$31.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoBG1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96K6982
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialPolyester (PET)
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorWhite
External Height - Metric70mm
External Width - Metric75mm
External Depth - Metric51mm
Body ColorWhite
IP RatingIP65
IP RatingIP65
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial2.95"
External Depth - Imperial2.01"
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Enclosure Type
Control
No. of Switch Holes
1Holes
Cover / Base Color
White
External Width - Metric
75mm
Body Color
White
IP Rating
IP65
External Height - Imperial
2.76"
External Depth - Imperial
2.01"
SVHC
No SVHC (25-Jun-2020)
Enclosure Material
Polyester (PET)
Cutout Diameter
22mm
External Height - Metric
70mm
External Depth - Metric
51mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
-
Technical Docs (1)
Alternatives for BG1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
