Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoCS20A-A2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79R6093
Product RangeRotary Cam Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.740 |
| 5+ | $14.900 |
| 10+ | $13.910 |
| 25+ | $12.960 |
| 50+ | $11.940 |
| 100+ | $11.250 |
| 250+ | $10.330 |
Price for:Each
Minimum: 1
Multiple: 1
$15.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoCS20A-A2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79R6093
Product RangeRotary Cam Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw-
Contact Current AC Max20A
Contact Voltage AC Max690V
Product RangeRotary Cam Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Single hole, front panel mounting
- Switch body supplied with legend plate
- Finger proof screw terminals to IP20 protection
- Key operator permits key removal in all latched positions
- Cable cross section 0.75 - 2.5mm
- Designed to IEC 60947-3
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
690V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
2 Pole
Contact Current AC Max
20A
Product Range
Rotary Cam Series
Contact Current DC Max
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
