Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoEA2-24NUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74R1566
Product RangeEA2 Series
Your Part Number
335 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 10+ | $4.380 |
| 25+ | $4.070 |
| 50+ | $3.730 |
| 100+ | $3.480 |
| 250+ | $3.160 |
| 500+ | $2.820 |
| 1000+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoEA2-24NUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74R1566
Product RangeEA2 Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeEA2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
SVHCNo SVHC (25-Jun-2020)
Product Overview
The EA2 series DPDT Signal Relay with high sensitivity coil.
- Ultra low profile, minimal board area
- Fully sealed for immersion cleaning
- Low magnetic interference
- FCC part 68 compliant
- Latching versions available
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
EA2 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
