Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoERPE6/10Copy
Newark Part No.96K9580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $4.930 |
| 25+ | $4.670 |
| 50+ | $4.390 |
| 100+ | $4.230 |
| 250+ | $3.870 |
| 500+ | $3.450 |
| 1000+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoERPE6/10Copy
Newark Part No.96K9580
Technical Datasheet
No. of Positions1Positions
Wire Size AWG Min16AWG
Wire Size AWG Max8AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current1A
Rated Voltage-
No. of Levels2
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Positions
1Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
-
Wire Size AWG Min
16AWG
Conductor Area CSA
1.5mm²
Rated Current
1A
No. of Levels
2
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
