Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoETS-1CN-SL-24VDCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74R1593
Product RangeETS Series
Your Part Number
1,505 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 5+ | $8.410 |
| 10+ | $7.960 |
| 25+ | $7.330 |
| 50+ | $6.740 |
| 100+ | $6.200 |
| 250+ | $5.620 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoETS-1CN-SL-24VDCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74R1593
Product RangeETS Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeETS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance3.39kohm
SVHCNo SVHC (25-Jun-2020)
Product Overview
The ETS-1CN-SL-24VDC is a Subminiature Power Relay with DC coil. This ETS-series power relay has 1CO (SPDT) silver nickel contact with solder through hole terminals. High breakdown voltage of 4kV (between coil and contacts) and surge voltage up to 6kV (between coil and contacts).
- Slim relay (5mm width)
- Sealed construction
- 170mW Power consumption, high sensitive
- 8mm Clearance/creepage distance
- 180W Maximum switching power
- 8ms Operate and 4ms release maximum time
- -40 to 85°C Ambient temperature range
- IP67 Protection rating
- Flux proof protection
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2020)
Coil Voltage
24VDC
Product Range
ETS Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
3.39kohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
