Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLRC5A31Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34AC1898
Product RangeLR Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.530 |
| 5+ | $31.240 |
| 10+ | $29.880 |
| 25+ | $28.360 |
| 50+ | $26.460 |
| 100+ | $24.930 |
Price for:Each
Minimum: 1
Multiple: 1
$33.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLRC5A31Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34AC1898
Product RangeLR Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration1NO / 1NC
Contact Current AC Max6A
Contact Voltage AC Max250V
Operating Force Max0.06N-m
Product RangeLR Series
Contact Current DC Max6A
Contact Voltage DC Max24V
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
6A
Operating Force Max
0.06N-m
Contact Current DC Max
6A
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
250V
Product Range
LR Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
