Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC10N-S-10230ACCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97K4570
Product RangeMC Series
Your Part Number
19 In Stock
29 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.030 |
| 5+ | $42.280 |
| 10+ | $41.420 |
| 25+ | $40.570 |
| 50+ | $38.520 |
| 100+ | $35.110 |
| 250+ | $32.900 |
Price for:Each
Minimum: 1
Multiple: 1
$46.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC10N-S-10230ACCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97K4570
Product RangeMC Series
Technical Datasheet
Load Current Inductive10A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact ConfigurationSPST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC125A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC14kW
Load Current Resistive25A
Switching Current AC310A
Product RangeMC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Load Current Inductive
10A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
MC Series
Relay Mounting
DIN Rail
Contact Configuration
SPST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
230V
Switching Power AC1
4kW
Switching Current AC3
10A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for MC10N-S-10230AC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
