Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRM-1C-SL-12VDCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74R1537
Product RangeSRM Series
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.500 |
| 25+ | $2.340 |
| 50+ | $2.210 |
| 100+ | $2.070 |
| 250+ | $1.900 |
| 500+ | $1.680 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRM-1C-SL-12VDCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74R1537
Product RangeSRM Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeSRM Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance400ohm
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SRM-1C-SL-12VDC from IMO Precision Control is a subminiature high power relay.
- SPST-NO contact configuration
- Sealed version
- Coil voltage is 12VDC
- Coil resistance is 400 ohm
- Standard PCB layout
- Coil power is 360mW
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2020)
Coil Voltage
12VDC
Product Range
SRM Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
250V
Coil Resistance
400ohm
Technical Docs (1)
Alternatives for SRM-1C-SL-12VDC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
