Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRZ-1CT-DL-12VDCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74R1555
Product RangeSRZ Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 5+ | $9.920 |
| 10+ | $9.390 |
| 25+ | $8.650 |
| 50+ | $7.950 |
| 100+ | $7.310 |
| 250+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRZ-1CT-DL-12VDCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74R1555
Product RangeSRZ Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeSRZ Series
Contact Voltage DC Nom27V
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SRZ-1CT-DL-12VDC is an Automotive Relay with DC coil. This SRZ-series relay has 1CO (SPDT) silver tin oxide contact with plug-in quick-connect through hole terminals. Standard sensitivity and ≥0.6mm contact gap.
- Dust cover sealing construction
- 500VAC for one minute Dielectric strength
- 540W Maximum switching power
- 10ms Operate/release maximum time
- -40 to 125°C Operating temperature range
- IP67 Protection rating
Applications
Industrial, Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
27V
Contact Material
Silver Tin Oxide
Contact Current
30A
Relay Mounting
Through Hole
Product Range
SRZ Series
Coil Resistance
90ohm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
