Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part No006001001300Copy
Newark Part No.81AH0150
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $270.300 |
Price for:Each
Minimum: 1
Multiple: 1
$270.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part No006001001300Copy
Newark Part No.81AH0150
No. of Inputs10Inputs
No. of Outputs10Outputs
Supply Voltage24VDC
Product Range-
SVHCTo Be Advised
Product Overview
- PLC Arduino ARDBOX with 20 I/Os relay HF Modbus and GPRS module
- 10 inputs (7-24VDC) analogue (0-10VDC) and digital (7-24VDC) inputs
- 10 outputs, (8x) relay 220VAC and (2x), analogue output
- USB, RS485 (half-full duplex), I2C, SPI, MODBUS RTU, GPRS/SIM (SIM card not included)
- GPRS/GSM (based on SIM800L), USB port (type B)
- Arduino Leonardo original board (ATmega32u4) single board computer (SBC) microcontroller
- DIN rail mounting
- First equipment based on the Arduino technology designed for professional use
- Can be programmed using the Arduino IDE platform
- Compatible with the Ardbox , M-duino and the Touchberry Pi with an instantaneous connection
Technical Specifications
No. of Inputs
10Inputs
Supply Voltage
24VDC
SVHC
To Be Advised
No. of Outputs
10Outputs
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
