Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part No007001000300Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AH0153
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $637.920 |
Price for:Each
Minimum: 1
Multiple: 1
$637.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part No007001000300Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AH0153
Technical Datasheet
No. of Inputs12Inputs
No. of Outputs22Outputs
Supply Voltage24VDC
Product Range-
SVHCTo Be Advised
Product Overview
- M-DUINO PLC Arduino 38R I/Os relay/analogue/digital plus module
- 12 inputs, 22 outputs
- RTC, Ethernet, USB, full/half duplex, RS485, RS232, I2C, Modbus, Wi-Fi and Bluetooth LE (ESP32)
- Serial TTL, SPI, µSD socket
- Arduino Mega original board (ATmega 2560) single board computer (SBC) microcontroller
- Maximum consumption of 1.5A, power supply voltage range from 12 to 24VDC
- First equipment based on the Arduino technology designed for professional use
- Can be programmed using the Arduino IDE platform
- Compatible with the Ardbox , M-duino and the Touchberry Pi with an instantaneous connection
Technical Specifications
No. of Inputs
12Inputs
Supply Voltage
24VDC
SVHC
To Be Advised
No. of Outputs
22Outputs
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
