Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INDUSTRIAL SHIELDS |
|---|---|
| Manufacturer Part No | IS.ACI2C-4.7KCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 80AH9609 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $26.640 |
Price for:Each
Minimum: 1
Multiple: 1
$26.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INDUSTRIAL SHIELDS |
|---|---|
| Manufacturer Part No | IS.ACI2C-4.7KCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 80AH9609 |
| Technical Datasheet | |
| No. of Positions | - |
| Wire Size AWG Min | - |
| Wire Size AWG Max | - |
| Conductor Area CSA | - |
| Wire Connection Method | - |
| Rated Current | - |
| Rated Voltage | - |
| No. of Levels | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Industrial pull-up I2C connection
- PT 4 feed-through and multi-conductor terminal blocks
- 50% less insertion force
- Compact design and front connection facilitate wiring in the smallest of spaces
- Tool-free wiring of conductors with ferrules or solid conductors
- Stranded conductors with ferrules can be inserted directly with PIT 2.5 and PIT 4
- Actuation lever opens the terminal point, so there is no direct contact with live parts
- Double bridge shaft enables individual potential distribution and supply
Technical Specifications
| No. of Positions | - |
|---|---|
| Wire Size AWG Max | - |
| Wire Connection Method | - |
| Rated Voltage | - |
| Product Range | - |
| Wire Size AWG Min | - |
|---|---|
| Conductor Area CSA | - |
| Rated Current | - |
| No. of Levels | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
