Print Page
Image is for illustrative purposes only. Please refer to product description.

378 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $108.000 | $2.280 |
| 10+ | $82.400 | $2.280 |
| 25+ | $75.800 | $2.280 |
| 50+ | $72.400 | $2.280 |
| 100+ | $68.800 | $2.280 |
| 250+ | $65.600 | $2.280 |
| 500+ | $63.600 | $2.280 |
| 1000+ | $61.400 | $2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED020I12B2XUMA1Copy
Newark Part No.13AC0929
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, SiC MOSFET
No. of Pins16Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current-
Sink Current-
Supply Voltage Min13V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay170ms
Output Delay165ms
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
-
Supply Voltage Max
20V
Operating Temperature Max
105°C
Output Delay
165ms
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, SiC MOSFET
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
170ms
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
