
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 50+ | $1.300 |
| 100+ | $1.180 |
| 250+ | $1.110 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
| 2500+ | $1.030 |
| 5000+ | $1.010 |
Product Information
Product Overview
1EDB9275FXUMA1 is an EiceDRIVER™ 1EDBx275F, single-channel isolated gate driver IC. It is designed to drive Si, SiC and GaN power switches. It provides isolation by means of on-chip coreless transformer (CT) technology. With tight timing specifications, 1EDBx275F is designed for fast-switching medium-to-high power systems. Excellent common-mode rejection, low part-to-part skew, fast signal propagation and small package size make 1EDBx275F a superior alternative to high-side driving solutions using optocouplers or pulse transformers. Potential applications include server and telecom switch-mode power supplies (SMPS), EV Off-board chargers, low-voltage drives and power tools, solar micro inverter, solar optimizer, and industrial power supplies (SMPS, residential UPS).
- Peak source output current is 5A typ (VDDO=12 V, VOUT=0V)
- Input supply voltage range from 3 to 15V (min. defined by UVLO)
- Output supply voltage range from 15.5 to 20V, 14.9V / 14.4V UVLO ON / OFF
- Quiescent current is 0.85A typ (no switching, VDDO=18V, TJ=25°C)
- IN+ /IN- to output propagation delay is 45ns typ (VDDO=18V, TJ=25°C)
- Separate low impedance source and sink outputs
- Fast clamping of parasitics-induced output overshoots under UVLO conditions
- Maximum input power dissipation is 40mW (TA=25°C, TJ=150°C)
- Fully qualified according JEDEC UL 1577 with VISO=3000VRMS isolation certification
- PG-DSO-8 package, ambient temperature range from -40 to 125°C
Technical Specifications
2Channels
Low Side
8Pins
SOIC
Inverting
8A
15V
125°C
45ns
-
No SVHC (25-Jun-2025)
Isolated
IGBT, SiC MOSFET
SOIC
Surface Mount
4A
3V
-40°C
45ns
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
