Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDC60I12AHXUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel39AH9455RL
Cut Tape39AH9455
Product RangeEiceDRIVER 1ED
Your Part Number
823 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.360 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 50+ | $2.320 |
| 100+ | $2.130 |
| 250+ | $2.000 |
| 500+ | $1.930 |
| 1000+ | $1.830 |
| 2500+ | $1.790 |
| 5000+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDC60I12AHXUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel39AH9455RL
Cut Tape39AH9455
Product RangeEiceDRIVER 1ED
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, SiC MOSFET
Driver Case StyleWSOIC
No. of Pins8Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min3.1V
Supply Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay300ns
Output Delay300ns
Product RangeEiceDRIVER 1ED
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
Driver Case Style
WSOIC
IC Case / Package
WSOIC
Input Type
-
Sink Current
-
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
300ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, SiC MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
300ns
Product Range
EiceDRIVER 1ED
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
