Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDN7146GXTMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel25AK1501RL
Cut Tape25AK1501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.890 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 50+ | $0.572 |
| 100+ | $0.501 |
| 250+ | $0.469 |
| 500+ | $0.448 |
| 1000+ | $0.431 |
| 2500+ | $0.423 |
| 5000+ | $0.414 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDN7146GXTMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel25AK1501RL
Cut Tape25AK1501
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side or Low Side
Power Switch TypeGaN HEMT, MOSFET
No. of Pins10Pins
Driver Case StyleVSON
IC Case / PackageVSON
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current500mA
Sink Current500mA
Supply Voltage Min4.2V
Supply Voltage Max11V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay125ns
Output Delay125ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side or Low Side
No. of Pins
10Pins
IC Case / Package
VSON
Input Type
Inverting, Non-Inverting
Sink Current
500mA
Supply Voltage Max
11V
Operating Temperature Max
125°C
Output Delay
125ns
Qualification
-
Gate Driver Type
-
Power Switch Type
GaN HEMT, MOSFET
Driver Case Style
VSON
IC Mounting
Surface Mount
Source Current
500mA
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
Input Delay
125ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
