Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1EDN7146UXTSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel63AK7314RL
Cut Tape63AK7314
Your Part Number
4,350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.779 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.779 |
| 50+ | $0.494 |
| 100+ | $0.434 |
| 250+ | $0.403 |
| 500+ | $0.386 |
| 1000+ | $0.371 |
| 2500+ | $0.349 |
| 5000+ | $0.339 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDN7146UXTSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel63AK7314RL
Cut Tape63AK7314
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeGaN HEMT, MOSFET
No. of Pins7Pins
IC Case / PackageTSNP
IC MountingSurface Mount
Input TypeLogic
Source Current500mA
Sink Current500mA
Supply Voltage Min4.2V
Supply Voltage Max11V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay125ns
Output Delay125ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
7Pins
IC Mounting
Surface Mount
Source Current
500mA
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
Input Delay
125ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
GaN HEMT, MOSFET
IC Case / Package
TSNP
Input Type
Logic
Sink Current
500mA
Supply Voltage Max
11V
Operating Temperature Max
150°C
Output Delay
125ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
