Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2ED020I12FAXUMA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AC0833RL
Cut Tape18AC0833
Your Part Number
1,476 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.210 | $12.21 |
| Total Price | $12.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 50+ | $8.940 |
| 100+ | $8.230 |
| 250+ | $8.170 |
| 500+ | $7.750 |
| 1000+ | $7.540 |
| 2500+ | $7.390 |
| 5000+ | $7.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2ED020I12FAXUMA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AC0833RL
Cut Tape18AC0833
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT
Driver Case StyleSOIC
No. of Pins36Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current2.4A
Sink Current2.4A
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
2.4A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
-
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT
No. of Pins
36Pins
IC Mounting
Surface Mount
Source Current
2.4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
