Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EDF7175FXUMA2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69AH4470RL
Cut Tape69AH4470
Your Part Number
1,334 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 50+ | $2.090 |
| 100+ | $1.880 |
| 250+ | $1.770 |
| 500+ | $1.740 |
| 1000+ | $1.660 |
| 2500+ | $1.600 |
| 5000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDF7175FXUMA2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel69AH4470RL
Cut Tape69AH4470
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeGaN HEMT
Driver Case StyleNSOIC
No. of Pins16Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4A
Sink Current8A
Supply Voltage Min3V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay37ns
Output Delay35ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
NSOIC
IC Case / Package
NSOIC
Input Type
Non-Inverting
Sink Current
8A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
35ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
GaN HEMT
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
37ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
