Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EDL05I06PJXUMA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel81Y4474RL
Cut Tape81Y4474
Your Part Number
1,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 50+ | $1.280 |
| 100+ | $1.140 |
| 250+ | $1.080 |
| 500+ | $1.040 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
| 5000+ | $0.991 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDL05I06PJXUMA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel81Y4474RL
Cut Tape81Y4474
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT
No. of Pins14Pins
Driver Case StyleDSO
IC Case / PackageDSO
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current250mA
Sink Current500mA
Supply Voltage Min13V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Input Delay420ns
Output Delay400ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
14Pins
IC Case / Package
DSO
Input Type
Non-Inverting
Sink Current
500mA
Supply Voltage Max
17.5V
Operating Temperature Max
95°C
Output Delay
400ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
IGBT
Driver Case Style
DSO
IC Mounting
Surface Mount
Source Current
250mA
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
420ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
