Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $0.773 |
| 100+ | $0.685 |
| 250+ | $0.642 |
| 500+ | $0.617 |
| 1000+ | $0.607 |
| 2500+ | $0.596 |
| 5000+ | $0.583 |
| Quantity | Price |
|---|---|
| 2500+ | $0.675 |
| 7500+ | $0.652 |
| 12500+ | $0.643 |
Product Information
Product Overview
2EDL05N06PFXUMA1 is a 600V half-bridge gate driver with an integrated bootstrap diode. The Schmitt trigger logic inputs are compatible with standard CMOS or LSTTL logic down to 3.3V. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V. Additionally, the offline clamping function provides inherent protection of the parasitic turn-on by floating gate conditions when IC is not supplied. The application includes motor drives, general purpose inverters, refrigeration compressors, home appliances, half-bridge and full-bridge converters in offline AC-DC power supplies for telecom and lighting.
- Infineon thin-film-SOI-technology, fully operational to +600V
- Floating channel designed for bootstrap operation, dV/dt immune ±50V
- Integrated ultra-fast, low RDS(ON) bootstrap diode
- Gate drive supply range from 10V to 20V, undervoltage lockout for both channels
- 3.3V, 5V and 15V input logic compatible
- Input bias current is 35µA typical at (VLIN = 3.3V)
- Bootstrap diode resistance is 36 ohm typical at (VF1 = 4V, VF2 = 5V)
- Turn-on rise time is 48ns typical at (VLIN/HIN = 0 or 3.3V, CL = 1nF)
- Turn-off fall time is 37ns typical at (VLIN/HIN = 0 or 3.3V, CL = 1nF)
- Ambient temperature range from -40°C to 125°C, DSO-8 package
Technical Specifications
2Channels
Half Bridge
DSO
DSO
Non-Inverting
-
17.5V
95°C
300ns
-
No SVHC (25-Jun-2025)
-
MOSFET
8Pins
Surface Mount
-
10V
-40°C
310ns
2EDL05
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

