Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EDL23I06PJXUMA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel01AM1400
Re-Reel81Y4477RL
Cut Tape81Y4477
Your Part Number
23,486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.270 | $11.35 |
| Total Price | $11.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.270 |
| 50+ | $1.490 |
| 100+ | $1.370 |
| 250+ | $1.290 |
| 500+ | $1.250 |
| 1000+ | $1.230 |
| 2500+ | $1.140 |
| 5000+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.210 |
| 5000+ | $1.190 |
| 10000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDL23I06PJXUMA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel01AM1400
Re-Reel81Y4477RL
Cut Tape81Y4477
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT
Driver Case StyleDSO
No. of Pins14Pins
IC Case / PackageDSO
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2.3A
Sink Current2.3A
Supply Voltage Min13V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Input Delay420ns
Output Delay400ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
Driver Case Style
DSO
IC Case / Package
DSO
Input Type
Non-Inverting
Sink Current
2.3A
Supply Voltage Max
17.5V
Operating Temperature Max
95°C
Output Delay
400ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
IGBT
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
2.3A
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
420ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
