Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EDN7533BXTSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel30AK0319RL
Cut Tape30AK0319
Product RangeEiceDRIVER 2EDN753x Series
Your Part Number
3,108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.774 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.774 |
| 50+ | $0.492 |
| 100+ | $0.430 |
| 250+ | $0.402 |
| 500+ | $0.384 |
| 1000+ | $0.369 |
| 2500+ | $0.361 |
| 5000+ | $0.354 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDN7533BXTSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel30AK0319RL
Cut Tape30AK0319
Product RangeEiceDRIVER 2EDN753x Series
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSOT-23
No. of Pins6Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeLogic
Source Current5A
Sink Current5A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay19ns
Output Delay19ns
Product RangeEiceDRIVER 2EDN753x Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
SOT-23
IC Case / Package
SOT-23
Input Type
Logic
Sink Current
5A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
19ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
19ns
Product Range
EiceDRIVER 2EDN753x Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
