
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.870 | $4.87 |
| Total Price | $4.87 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 50+ | $3.390 |
| 100+ | $3.070 |
| 250+ | $2.930 |
| 500+ | $2.920 |
| 1000+ | $2.860 |
| 2500+ | $2.800 |
| 5000+ | $2.750 |
Product Information
Product Overview
6ED2230S12TXUMA1 is a three-phase gate driver with an integrated bootstrap diode and OCP. It is a high-voltage, high-speed IGBT with three independent high side and low-side referenced output channels for three-phase applications. Proprietary HVIC and latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or TTL outputs, down to 3.3V logic. An over-current protection (OCP) function that terminates all six outputs can also be derived from this resistor. An open drain FAULT signal is provided to indicate that an over-current or undervoltage shutdown has occurred. Fault conditions are cleared automatically after a delay programmed externally via an RC network. Typical application includes commercial and lite commercial air conditioning; CAC, HVAC, industrial drives, servo drives, embedded inverters for motor control in pumps, fans, and heat pumps.
- Infineon Thin-Film-SOI technology, fully operational to +1200V
- Low-side supply voltage range from 13 to 20V
- Integrated ultra‐fast bootstrap diode, floating channel designed for bootstrap operation
- Output source/sink current capability +0.35A/‐0.65A
- Tolerant to negative transient voltage up to -100V (Pulse width is up 700ns) given by SOI-technology
- Undervoltage lockout for both channels, shoot-through protection
- Turn-on propagation delay is 700ns typ (VCC=VBS= 15V, VS=COM, TA=25°C, CL=1000pF)
- Turn-off propagation delay is 650ns typ (VCC=VBS= 15V, VS=COM, TA=25°C, CL=1000pF)
- DSO-24 package, ambient temperature range from -40 to 125°C
Technical Specifications
6Channels
High Side and Low Side
24Pins
SOIC
Inverting
650mA
20V
125°C
650ns
-
No SVHC (25-Jun-2025)
-
IGBT
SOIC
Surface Mount
350mA
13V
-40°C
700ns
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
