Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No6EDL04N06PTXUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AC0915RL
Cut Tape18AC0915
Your Part Number
1,365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 50+ | $1.770 |
| 100+ | $1.580 |
| 250+ | $1.490 |
| 500+ | $1.440 |
| 1000+ | $1.340 |
| 2500+ | $1.330 |
| 5000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No6EDL04N06PTXUMA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel18AC0915RL
Cut Tape18AC0915
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins28Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min10V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay530ns
Output Delay530ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
Full Bridge
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
17.5V
Operating Temperature Max
105°C
Output Delay
530ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
530ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
