Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No6EDL7141XUMA1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel25AK7101RL
Cut Tape25AK7101
Product Range6EDL7141 Series
Your Part Number
968 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.120 | $3.12 |
| Total Price | $3.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 50+ | $2.140 |
| 100+ | $1.920 |
| 250+ | $1.820 |
| 500+ | $1.790 |
| 1000+ | $1.730 |
| 2500+ | $1.670 |
| 5000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No6EDL7141XUMA1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel25AK7101RL
Cut Tape25AK7101
Product Range6EDL7141 Series
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins48Pins
Driver Case StyleVQFN
IC Case / PackageVQFN
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min5.5V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay200ns
Output Delay200ns
Product Range6EDL7141 Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
Half Bridge
No. of Pins
48Pins
IC Case / Package
VQFN
Input Type
Non-Inverting
Sink Current
1.5A
Supply Voltage Max
60V
Operating Temperature Max
150°C
Output Delay
200ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
VQFN
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
200ns
Product Range
6EDL7141 Series
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
