Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIMCQ120R080M1TXTMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel21AM2728RL
Cut Tape21AM2728
Product RangeCoolSiC Series
Your Part Number
200 In Stock
7,320 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.700 | $9.70 |
| Total Price | $9.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.700 |
| 50+ | $6.630 |
| 100+ | $4.890 |
| 250+ | $4.790 |
| 500+ | $4.700 |
| 1000+ | $4.590 |
| 2500+ | $4.490 |
| 5000+ | $4.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIMCQ120R080M1TXTMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel21AM2728RL
Cut Tape21AM2728
Product RangeCoolSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id34A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.1ohm
Transistor Case StyleHDSOP
No. of Pins22Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.1V
Power Dissipation211W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
34A
Drain Source On State Resistance
0.1ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
HDSOP
Rds(on) Test Voltage
20V
Power Dissipation
211W
Product Range
CoolSiC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
