Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.640 | $4.64 |
| Total Price | $4.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 50+ | $3.110 |
| 100+ | $2.240 |
| 250+ | $2.180 |
| 500+ | $2.110 |
| 1000+ | $2.070 |
| 2500+ | $2.030 |
| 5000+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF7736M2TRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel91Y4163RL
Cut Tape91Y4163
Product RangeHEXFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id108A
On Resistance Rds(on)0.0025ohm
Drain Source On State Resistance2500µohm
Transistor Case StyleDirectFET M4
Transistor MountingSurface Mount
Power Dissipation Pd63W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation63W
No. of Pins9Pins
Operating Temperature Max175°C
Product RangeHEXFET
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0025ohm
Transistor Case Style
DirectFET M4
Power Dissipation Pd
63W
Gate Source Threshold Voltage Max
3V
No. of Pins
9Pins
Product Range
HEXFET
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
108A
Drain Source On State Resistance
2500µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
63W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

