Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBA89202VH6127XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel12AC9434RL
Cut Tape12AC9434
Your Part Number
46,171 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.201 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.201 |
| 10+ | $0.143 |
| 15+ | $0.136 |
| 25+ | $0.128 |
| 50+ | $0.121 |
| 125+ | $0.112 |
| 250+ | $0.104 |
| 500+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBA89202VH6127XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel12AC9434RL
Cut Tape12AC9434
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.36ohm
Reverse Voltage35V
Diode Case StyleSC-79
No. of Pins2 Pin
Diode Capacitance0.85pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1V
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
35V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
0.36ohm
Diode Case Style
SC-79
Diode Capacitance
0.85pF
Operating Temperature Max
125°C
Power Dissipation
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
