Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.212 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.212 |
| 10+ | $0.149 |
| 15+ | $0.142 |
| 25+ | $0.135 |
| 50+ | $0.127 |
| 125+ | $0.119 |
| 250+ | $0.111 |
| 500+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6406E6327HTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel68AC4364RL
Cut Tape68AC4364
Product RangeBAR64
Technical Datasheet
Diode ConfigurationDual Common Anode
Resistance @ If0.85ohm
Reverse Voltage150V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance0.23pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR64
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Anode
Reverse Voltage
150V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
0.85ohm
Diode Case Style
SOT-23
Diode Capacitance
0.23pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR64
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

