Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.204 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 50+ | $0.138 |
| 100+ | $0.135 |
| 250+ | $0.133 |
| 500+ | $0.130 |
| 1000+ | $0.127 |
| 2500+ | $0.125 |
| 5000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR8802VH6327XTSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel79Y4017RL
Cut Tape79Y4017
Product RangeBAR88
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.6ohm
Reverse Voltage80V
Diode Case StyleSC-79
No. of Pins2 Pin
Diode Capacitance0.3pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.2V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR88
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
80V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.2V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
0.6ohm
Diode Case Style
SC-79
Diode Capacitance
0.3pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR88
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

