Print Page
8,740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.496 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.496 |
| 10+ | $0.313 |
| 15+ | $0.286 |
| 25+ | $0.260 |
| 50+ | $0.233 |
| 125+ | $0.206 |
| 250+ | $0.184 |
| 500+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BAS16SH6327XTSA1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel03AJ0010RL Cut Tape03AJ0010 |
| Product Range | BAS16 |
| Technical Datasheet | |
| Diode Configuration | Triple Isolated |
| Repetitive Peak Reverse Voltage | 80V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 4ns |
| Forward Surge Current | 4.5A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-363 |
| No. of Pins | 6Pins |
| Diode Mounting | Surface Mount |
| Product Range | BAS16 |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Diode Configuration | Triple Isolated |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | 4ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 6Pins |
| Product Range | BAS16 |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 80V |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 4.5A |
| Diode Case Style | SOT-363 |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

