Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBAS7004WH6327XTSA1.Copy
Newark Part No.31AC8121
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.091 |
| 9000+ | $0.081 |
| 15000+ | $0.066 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$273.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS7004WH6327XTSA1.Copy
Newark Part No.31AC8121
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage70V
Average Forward Current70mA
Forward Voltage Max1V
Forward Surge Current100mA
Operating Temperature Max125°C
Diode Case StyleSOT-323
No. of Pins3Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
70mA
Forward Surge Current
100mA
Diode Case Style
SOT-323
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
3Pins
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for BAS7004WH6327XTSA1.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
