Print Page
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.582 |
| 10+ | $0.356 |
| 25+ | $0.311 |
| 50+ | $0.268 |
| 100+ | $0.223 |
| 250+ | $0.195 |
| 500+ | $0.166 |
| 1000+ | $0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBB535E7904HTSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.98Y5996
Product RangeBB535
Technical Datasheet
Capacitance20pF
Forward Current Max20mA
Reverse Voltage30V
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeBB535
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
20pF
Reverse Voltage
30V
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Forward Current Max
20mA
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
BB535
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

