Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBB914E6327HTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel49AC0099RL
Cut Tape49AC0099
Your Part Number
5,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.833 | $4.16 |
| Total Price | $4.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.833 |
| 10+ | $0.537 |
| 15+ | $0.494 |
| 25+ | $0.451 |
| 50+ | $0.408 |
| 125+ | $0.365 |
| 250+ | $0.328 |
| 500+ | $0.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBB914E6327HTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel49AC0099RL
Cut Tape49AC0099
Technical Datasheet
Capacitance45pF
Forward Current Max50mA
Reverse Voltage18V
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
45pF
Reverse Voltage
18V
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Forward Current Max
50mA
Operating Temperature Max
125°C
No. of Pins
3 Pin
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
