Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBBY5602VH6327XTSA1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel98AK5383
Re-Reel34AC1351RL
Cut Tape34AC1351
Your Part Number
475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.913 | $4.56 |
| Total Price | $4.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.913 |
| 15+ | $0.585 |
| 25+ | $0.573 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.236 |
| 27000+ | $0.225 |
| 45000+ | $0.203 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBBY5602VH6327XTSA1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel98AK5383
Re-Reel34AC1351RL
Cut Tape34AC1351
Technical Datasheet
Capacitance43pF
Forward Current Max20mA
Reverse Voltage10V
Operating Temperature Max150°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
43pF
Reverse Voltage
10V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Forward Current Max
20mA
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
