Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBFP620FH7764XTSA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel13AC8239RL
Cut Tape13AC8239
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.713 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.713 |
| 50+ | $0.484 |
| 100+ | $0.435 |
| 250+ | $0.411 |
| 500+ | $0.396 |
| 1000+ | $0.385 |
| 2500+ | $0.377 |
| 5000+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP620FH7764XTSA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel13AC8239RL
Cut Tape13AC8239
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max2.3V
Collector Emitter Voltage V(br)ceo2.3V
Transition Frequency65GHz
Power Dissipation Pd185mW
Power Dissipation185mW
DC Collector Current80mA
Continuous Collector Current80mA
Transistor Case StyleTSFP
RF Transistor CaseTSFP
No. of Pins4Pins
DC Current Gain hFE Min110hFE
DC Current Gain hFE110hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
2.3V
Power Dissipation Pd
185mW
DC Collector Current
80mA
Transistor Case Style
TSFP
No. of Pins
4Pins
DC Current Gain hFE
110hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
2.3V
Transition Frequency
65GHz
Power Dissipation
185mW
Continuous Collector Current
80mA
RF Transistor Case
TSFP
DC Current Gain hFE Min
110hFE
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
