Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBFP740FH6327XTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel98Y5998RL
Cut Tape98Y5998
Your Part Number
2,721 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.522 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.522 |
| 50+ | $0.327 |
| 100+ | $0.285 |
| 250+ | $0.266 |
| 500+ | $0.253 |
| 1000+ | $0.243 |
| 2500+ | $0.238 |
| 5000+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP740FH6327XTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel98Y5998RL
Cut Tape98Y5998
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4V
Collector Emitter Voltage V(br)ceo4V
Transition Frequency45GHz
Power Dissipation160mW
Power Dissipation Pd160mW
DC Collector Current45mA
Continuous Collector Current45mA
RF Transistor CaseTSFP
Transistor Case StyleTSFP
No. of Pins4Pins
DC Current Gain hFE Min250hFE
DC Current Gain hFE250hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BFP 740F H6327 is a NPN linear wideband Bipolar RF Transistor based on Infineon's reliable high volume silicon germanium carbon hetero-junction bipolar technology. With its high linearity at currents as low as 10mA, the device supports energy efficient designs. The typical transition frequency is approximately 45GHz, hence the device offers high power gain at frequencies up to 10GHz in amplifier applications. The device is housed in a thin small flat plastic package with visible leads.
- Very low-noise amplifier
- Low power consumption
- Halogen-free
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
4V
Power Dissipation
160mW
DC Collector Current
45mA
RF Transistor Case
TSFP
No. of Pins
4Pins
DC Current Gain hFE
250hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
4V
Transition Frequency
45GHz
Power Dissipation Pd
160mW
Continuous Collector Current
45mA
Transistor Case Style
TSFP
DC Current Gain hFE Min
250hFE
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
