Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBFP840ESDH6327XTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel50Y1760RL
Cut Tape50Y1760
Your Part Number
1,033 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.638 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.638 |
| 50+ | $0.431 |
| 100+ | $0.387 |
| 250+ | $0.365 |
| 500+ | $0.352 |
| 1000+ | $0.341 |
| 2500+ | $0.335 |
| 5000+ | $0.328 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP840ESDH6327XTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel50Y1760RL
Cut Tape50Y1760
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo2.25V
Collector Emitter Voltage Max2.25V
Transition Frequency80GHz
Power Dissipation75mW
Power Dissipation Pd75mW
DC Collector Current35mA
Continuous Collector Current35mA
Transistor Case StyleSOT-343
RF Transistor CaseSOT-343
No. of Pins4Pins
DC Current Gain hFE150hFE
DC Current Gain hFE Min150hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
2.25V
Power Dissipation
75mW
DC Collector Current
35mA
Transistor Case Style
SOT-343
No. of Pins
4Pins
DC Current Gain hFE Min
150hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
2.25V
Transition Frequency
80GHz
Power Dissipation Pd
75mW
Continuous Collector Current
35mA
RF Transistor Case
SOT-343
DC Current Gain hFE
150hFE
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
