Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBFR182E6327HTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel86AK4392
Re-Reel01AC4782RL
Cut Tape01AC4782
Your Part Number
9,684 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.329 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.329 |
| 10+ | $0.228 |
| 15+ | $0.215 |
| 25+ | $0.202 |
| 50+ | $0.189 |
| 125+ | $0.174 |
| 250+ | $0.160 |
| 500+ | $0.153 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.129 |
| 27000+ | $0.125 |
| 45000+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR182E6327HTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel86AK4392
Re-Reel01AC4782RL
Cut Tape01AC4782
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Collector Emitter Voltage V(br)ceo12V
Transition Frequency8GHz
Power Dissipation250mW
Power Dissipation Pd250mW
DC Collector Current35mA
Continuous Collector Current35mA
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE Min100hFE
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
12V
Power Dissipation
250mW
DC Collector Current
35mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
100hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Transition Frequency
8GHz
Power Dissipation Pd
250mW
Continuous Collector Current
35mA
RF Transistor Case
SOT-23
DC Current Gain hFE Min
100hFE
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
