Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGA5H1BN6E6327XTSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel60AC3535RL
Cut Tape60AC3535
Your Part Number
16,912 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.613 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
| 50+ | $0.493 |
| 100+ | $0.451 |
| 250+ | $0.426 |
| 500+ | $0.408 |
| 1000+ | $0.391 |
| 2500+ | $0.384 |
| 5000+ | $0.375 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA5H1BN6E6327XTSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel60AC3535RL
Cut Tape60AC3535
Technical Datasheet
Frequency Min2.3GHz
Frequency Max2.69GHz
Gain18.1dB
No. of Channels1Channels
Noise Figure Typ0.7dB
Frequency Response RF Min2.3GHz
Frequency Response RF Max2.69GHz
RF IC Case StyleTSNP
Gain Typ18.1dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.6V
IC Case / PackageTSNP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.3GHz
Gain
18.1dB
Noise Figure Typ
0.7dB
Frequency Response RF Max
2.69GHz
Gain Typ
18.1dB
Supply Voltage Min
1.5V
IC Case / Package
TSNP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
2.69GHz
No. of Channels
1Channels
Frequency Response RF Min
2.3GHz
RF IC Case Style
TSNP
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
